Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A12624-01
Manufacturer Part #:

A12624-01

Manufacturer:

Description: Thermal Interface Products Tflex 6100 9x9" 3.0W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 2.54 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Tensile Strength: 15 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $162.91
  2: $128.03
  5: $122.46
  10: $117.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPS009-3202-BL
Memory Card Connectors SD CARD STANDARD MNT MANUAL
Yamaichi Electronics
1: $1.38
3-6318490-6
Board to Board & Mezzanine Connectors 220 POS RECE ...
TE Connectivity / AMP
1: $13.01
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
LM75BIMM-3/NOPB
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.48
LP2980AIM5-5.0/NOPB
Low Dropout Regulators - LDO Micropower 50 mA Ultr ...
Texas Instruments
1: $0.43
FXLP34P5X
Buffers & Line Drivers 1-Bit Translator Unidirecti ...
Fairchild Semiconductor
1: $0.66
SN74CBTLV3245ARGYR
Digital Bus Switch ICs Sngl-Pole Dbl-Throw Analog ...
Texas Instruments
1: $1.35
SN74ALVCH162260GR
Latches 12-24bit
Texas Instruments
1: $2.03
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
IRFM120ATF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.59
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
A12618-01
Thermal Interface Products Tflex 640 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $69.92
HSMR-C170
Standard LEDs - SMD Blue Diffused 473nm 55mcd
Avago Technologies
1: $0.63
A14558-01
Thermal Interface Products T-flex 540 9" X 9" X 0. ...
Laird Technologies / Thermal Solutions
1: $43.09
501200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.59
A14564-01
Thermal Interface Products Tflex 5100 9x9" 2.8W/mK ...
Laird Technologies / Thermal Solutions
1: $99.48
F0603E0R75FSTR
Fuses 0603 0.75amp 0.20ohm SMD
AVX
1: $0.63
FBMJ2125HS250NT
EMI Filter Beads, Chokes & Arrays FER BD HI CUR CH ...
Taiyo Yuden
1: $0.12
A12616-01
Thermal Interface Products TFLEX 620 9X9" 3.0W/Mk ...
Laird Technologies / Thermal Solutions
1: $41.93
A12622-01
Thermal Interface Products Tflex 680 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $132.85

116245381