Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A12623-01
Manufacturer Part #:

A12623-01

Manufacturer:

Description: Thermal Interface Products Tflex 690 9x9" 3.0W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 2.286 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Tensile Strength: 15 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $147.51
  2: $115.93
  5: $113.59
  10: $109.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A12618-01
Thermal Interface Products Tflex 640 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $69.92
A12624-01
Thermal Interface Products Tflex 6100 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $162.91
A12617-01
Thermal Interface Products Tflex 630 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $55.92
A12620-01
Thermal Interface Products Tflex 660 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $101.36
A12619-01
Thermal Interface Products Tflex 650 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $84.58
A12616-01
Thermal Interface Products TFLEX 620 9X9" 3.0W/Mk ...
Laird Technologies / Thermal Solutions
1: $41.93
A12622-01
Thermal Interface Products Tflex 680 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $132.85

116245381