|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A12620-34
Manufacturer Part #:

A12620-34

Manufacturer:

Description:
Thermal Interface Products Tflex 660 DC1 9x9" 3.0W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 1.52 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 600
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 15 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A12618-01 Thermal Interface Products 204
MAX485ESA+ RS-422/RS-485 Interface IC 2,370
PLP2-125 LED Light Pipes 53,337
AD8512BRZ Precision Amplifiers 297
TPS72301DBVT LDO Voltage Regulators 1,639
MAX6315US26D2+T Supervisory Circuits 5,027
A12624-01 Thermal Interface Products 19
BZX84J-C47,115 Zener Diodes 2,107
A10236-04 Thermal Interface Products 3
A14416-01 Thermal Interface Products 42
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.03
2:
$82.70
5:
$81.40
10:
$78.77
25:
$73.52
50:
$70.90
100:
$68.27

To add to a project, please Log In.

116245381 100300003 146802442