|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A12618-01
Manufacturer Part #:

A12618-01

Manufacturer:

Description:
Thermal Interface Products Tflex 640 9x9" 3.0W/mK gap filler
Mouser Online Catalog Page 2,161, Mouser Online Catalog
PDF Page 2,161, PDF Catalog Page
A12618-01 Datasheet A12618-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler Interface Pad
Material: Boron Nitride Filled Silicon Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 1.02 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 5000 V
Color: Blue Violet
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 15 psi
Unit Weight: 2.824000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
02021602201 DIN 41612 Connectors 609
ERA-2AEB103X Thin Film Resistors - SMD 96,086
MAX3232EUE+ RS-232 Interface IC 2,296
TL1015AF160QG Tactile Switches 3,270
TNPW040222K1BEED Thin Film Resistors - SMD 12,251
ERJ-2RKF4701X Thick Film Resistors - SMD 743,225
IHLP2020CZER2R2M11 Fixed Inductors 4,028
A12620-01 Thermal Interface Products 11
TPS54526PWP Voltage Regulators - Switching Regulators 400
A12622-01 Thermal Interface Products 7
Real Time Availability
Stock:
204 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.69
2:
$58.90
5:
$58.28
10:
$57.12
25:
$53.54
50:
$49.97
100:
$48.19
250:
$45.51

To add to a project, please Log In.

129520953 116245381 100300003 146802442