|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A12617-01
Manufacturer Part #:

A12617-01

Manufacturer:

Description:
Thermal Interface Products Tflex 630 9x9" 3.0W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled, Silicone Elastomer, Fiberglass Reinforced
Length: 229 mm
Width: 229 mm
Thickness: 0.762 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 600
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2.LPON.AL.S System-On-Modules - SOM 372
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,515
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,552
A12618-01 Thermal Interface Products 204
SM712-02HTG TVS Diode Arrays 41,237
SN65HVD485EDR RS-485 Interface IC 14,329
GCM32ER70J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,855
2013978-2 HDMI, Displayport & DVI Connectors 4,674
35108 Terminals 21,987
A12620-01 Thermal Interface Products 11
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.55
2:
$47.12
5:
$46.62
10:
$45.69
25:
$42.83
50:
$39.98
100:
$38.55
250:
$36.41

To add to a project, please Log In.

116245381 100300003 146802442