Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A12616-19
Manufacturer Part #:

A12616-19

Manufacturer:

Description:
Thermal Interface Products Tflex 620 DC1 9x9" 3.0W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer, Reinforced
Length: 229 mm
Width: 229 mm
Thickness: 0.508 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 600
Breakdown Voltage: 3 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,902
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 201,381
SI2323DS-T1-E3 MOSFET 27,135
A14416-01 Thermal Interface Products 21
47603-0001 Memory Card Connectors 4,049
A15896-02 Thermal Interface Products 51
EEE-FC1H1R0R Aluminum Electrolytic Capacitors - SMD 3,418
VJ0603A222FXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,505
A12622-01 Thermal Interface Products 4
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.23
  2: $34.19
  5: $33.84
  10: $33.16
  25: $31.08
  50: $29.01
  100: $27.98
  250: $26.42
  500: Quote

To add to a project, please Log In.

116245381 100300003 146802442