|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10464-07
Manufacturer Part #:

A10464-07

Manufacturer:

Description:
Thermal Interface Products Tgon 820,A0 18" x 24"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Electrical and Thermal Conductive Interface Pad
Material: Graphite
Length: 18 in
Width: 24 in
Thickness: 0.02 in
Operating Temperature Range: - 240 C to + 300 C
Series: Tgon 800
Color: Pewter
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Tensile Strength: 650 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCR-33S3O-N Coaxial Switches 32
KA7805ERTF Linear Voltage Regulators 1,830
PIC16F1829-I/SO 8-bit Microcontrollers - MCU 2,640
AM26C31IDR RS-422 Interface IC 5,078
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,791
EYG-A121810M Thermal Interface Products 30
5856 BK005 Hook-up Wire 37
5856 RD005 Hook-up Wire 47
HHXB500ARA220MF61G Aluminum Organic Polymer Capacitors 758
Real Time Availability
Stock:
324 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 324 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.28
5:
$21.68
10:
$21.04
25:
$19.80
50:
$18.56
100:
$17.33
250:
$16.09
500:
$15.78

To add to a project, please Log In.

100300003