|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10464-01
Manufacturer Part #:

A10464-01

Manufacturer:

Description:
Thermal Interface Products Tgon 820 A0 12x18" sheet
Mouser Online Catalog Page 2,161, Mouser Online Catalog
PDF Page 2,161, PDF Catalog Page
A10464-01 Datasheet A10464-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Conductive Interface Pad
Material: Flexible Graphite
Length: 305 mm
Width: 457 mm
Thickness: 0.51 mm
Operating Temperature Range: - 240 C to + 300 C
Color: Pewter
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 1
Tensile Strength: 650 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,904
HSMF-C113 Standard LEDs - SMD 11,325
CP2104-F03-GM I/O Controller Interface IC 12,378
LG R971-KN-1 Standard LEDs - SMD 175,006
EHDB9MF D-Sub Adapters & Gender Changers 362
1269 RF Adapters - Between Series 88
10140 LED Lighting Lenses 140
EE-SX676 Optical Switches, Transmissive, Phototransistor Output 24
10732 LED Lighting Mounting Accessories 296
Real Time Availability
Stock:
619 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.85
5:
$10.56
10:
$10.25
25:
$9.64
50:
$9.04
100:
$8.44
250:
$7.83
500:
$7.68
$7.35

To add to a project, please Log In.

129520953 116245381 100300003