|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10241-09
Manufacturer Part #:

A10241-09

Manufacturer:

Description:
Thermal Interface Products Tputty 502 FG2 120 9" x 9"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled, Silicone Elastomer, Fiberglass Reinforced
Length: 229 mm
Width: 229 mm
Thickness: 3.048 mm
Operating Temperature Range: - 40 C to + 200 C
Series: Tputty 502
Breakdown Voltage: 5 kVAC
Color: White
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GP3000S30-0.100-02-0816 Thermal Interface Products 41
A14566-01 Thermal Interface Products 4
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$176.36
2:
$170.48
5:
$167.54
10:
$164.60
25:
$158.74
50:
$149.91

To add to a project, please Log In.

116245381 146802442 100300003