Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A10238-09
Manufacturer Part #:

A10238-09

Manufacturer:

Description: Thermal Interface Products Tputty 502 90 FG2 9x9" 3W/mK XSoft
Mouser Online Catalog Page 2,272, Mouser Online Catalog
PDF Page 2,272, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Putty
Material: Boron Nitride Filled Silicon Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 2.54 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 5000 V
Color: White
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.75
  2: $131.65
  5: $129.57
  10: $125.39
  25: $117.03
  50: $112.86
  100: $108.68
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1410189-3
High Speed / Modular Connectors V-46 R/A PLG L/E-M ...
TE Connectivity / AMP
1: $60.34
EPCQ32SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $11.00
XAL1010-103MEB
Fixed Inductors Power Inductor 10 uH 20 % 15.5 A
Coilcraft
0: $0.00
DS2482S-800+
Interface - Specialized 8 Ch 1-Wire Master
Maxim Integrated
1: $7.70
A14558-01
Thermal Interface Products T-flex 540 9" X 9" X 0. ...
Laird Technologies / Thermal Solutions
1: $36.63
NFM21CC222R1H3D
Feed Through Capacitors 2200pF 50V 1A
Murata Electronics
1: $0.36
ICE40HX8K-B-EVN
Programmable Logic IC Development Tools iCE40HX8K ...
Lattice
1: $42.88
LMP7731MF/NOPB
Operational Amplifiers - Op Amps LOW NOISE,PREC ,R ...
Texas Instruments
1: $3.02
LM285LP-1-2
Voltage References 1.2V Micro Pwr
Texas Instruments
1: $0.72
RK12L1270009
Potentiometers Dual Unit 30mm shaft Vertical W/ de ...
ALPS
1: $3.18
ERA-2AEB361X
Thin Film Resistors - SMD 0402 1/16W 360ohms
Panasonic
1: $0.60
RC0603JR-07100KL
Thick Film Resistors - SMD 100K OHM 5%
Yageo
5000: $0.00
LC136 WH088
Cable Ties LACING CORD 500YDS WHITE
Alpha Wire
1: $66.30
CC0603JRNPO9BN680
Multilayer Ceramic Capacitors MLCC - SMD/SMT 68PF ...
Yageo
4000: $0.00
RC0805FR-07121RL
Thick Film Resistors - SMD 121 OHM 1%
Yageo
5000: $0.00
GRM1885C1H331JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
LFB182G45BG2D280
Signal Conditioning 2.4GHz Bandpass TI CC253x CC25 ...
Murata Electronics
1: $0.28
A10245-06
Thermal Interface Products Tputty 502 160 FG2 9x9" ...
Laird Technologies / Thermal Solutions
2: $209.01

100300003 129520953 116245381