|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10114-26
Manufacturer Part #:

A10114-26

Manufacturer:

Description:
Thermal Interface Products Tgard 220,A1 16" x 16"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermally Conductive Insulator
Material: Boron Nitride Filled Silicone Elastomer, Reinforced
Length: 406 mm
Width: 406 mm
Thickness: 0.51 mm
Operating Temperature Range: - 60 C to + 200 C
Series: Tgard 200
Breakdown Voltage: 10 kVAC
Color: Blue
Flammability Rating: UL 94 V-0
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCS34903FN Light to Digital Converters 865
43645-0300 Headers & Wire Housings 58,308
FDT434P MOSFET 9,705
171639-1 Pin & Socket Connectors 32,005
08-50-0106 Headers & Wire Housings 96,615
26-60-4020 Headers & Wire Housings 13,920
26-60-4040 Headers & Wire Housings 8,777
09-50-8040 Headers & Wire Housings 21,815
T350K106K050AT Tantalum Capacitors - Solid Leaded 349
22-27-2061 Headers & Wire Housings 2,235
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.80
2:
$84.45
5:
$83.12
10:
$80.44
25:
$75.08
50:
$72.40
100:
$69.72

To add to a project, please Log In.

116245381 100300003