Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A10114-25
Manufacturer Part #:

A10114-25

Manufacturer:

Description: Thermal Interface Products Tgard 220,A0 16" x 16"
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermally Conductive Insulator
Material: Boron Nitride Filled Silicone Elastomer, Reinforced
Length: 406 mm
Width: 406 mm
Thickness: 0.51 mm
Operating Temperature Range: - 60 C to + 200 C
Breakdown Voltage: 10 kVAC
Color: Blue
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.40
  5: $89.34
  10: $86.39
  100: $83.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
191-2801-110
Flat Cables 28 AWG Ribbon .050 Zip 10 Cond 100'
Amphenol Spectra-Strip
1: $24.25
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
KTY83/122,113
Thermistors - PTC SNSR TEMP TAPE AXIAL
NXP Semiconductors
1: $1.07
120-8
Chemicals SILICON GREASE 8oz.
Wakefield
1: $28.96
D89126-0131HK
Headers & Wire Housings 26P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.72
1631-5S
Chemicals G3 Flux Remover, 5 oz aerosol w/brush
Techspray
1: $17.57
C330C474J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.99
39118 002100
Hook-up Wire 18AWG 1C PPO 100ft SPOOL RED
Belden Wire & Cable
1: $53.54
39118 003100
Hook-up Wire 18AWG 1C PPO 100ft SPOOL ORANGE
Belden Wire & Cable
1: $53.54
FK16X7R2A105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.42
FK11X7R2A474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.40
C315C224K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.59
2400C SL005
Multi-Conductor Cables 24AWG 2C SHIELD 100ft SPOOL ...
Alpha Wire
1: $38.01
R-30Y-0050
Hook-up Wire 30AWG REPLACMNT ROLL FOR WD-30-Y
OK Industries
1: $9.65
R-30B-0050
Hook-up Wire 30AWG REPLACMNT ROLL FOR WD-30-B
OK Industries
1: $9.65
39118 010100
Hook-up Wire 18AWG 1C PPO 100ft SPOOL BLACK
Belden Wire & Cable
1: $53.54
A10114-26
Thermal Interface Products Tgard 220,A1 16" x 16"
Laird Technologies / Thermal Solutions
1: $91.42

116245381