|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10096-02
Manufacturer Part #:

A10096-02

Manufacturer:

Description:
Thermal Interface Products Tpli 240 A1 8x8" 6 W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 203 mm
Width: 203 mm
Thickness: 1.02 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tpli 200
Breakdown Voltage: 5 kVAC
Color: Yellow
Flammability Rating: UL 94 HB
Packaging: Bulk
Tensile Strength: 35 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,808
PG164130 In-Circuit Debuggers 596
DSPIC33EP256MU806-I/PT Digital Signal Processors & Controllers - DSP, DSC 479
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,328
1-640445-2 Headers & Wire Housings 23,512
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
LCMXO2-640HC-4TG100C FPGA - Field Programmable Gate Array 1,485
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 48,248
EPM240M100I5N CPLD - Complex Programmable Logic Devices 88
SS14 Schottky Diodes & Rectifiers 37,209
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.98
2:
$64.94
5:
$63.91
10:
$61.85
25:
$57.73
50:
$55.67
100:
$53.61

To add to a project, please Log In.

116245381 146802442 100300003