|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10092-45
Manufacturer Part #:

A10092-45

Manufacturer:

Description:
Thermal Interface Products Tpli210 FG A1 16x16" 6 W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Conductive Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 16 in
Width: 16 in
Thickness: 0.01 in
Operating Temperature Range: - 45 C to + 200 C
Series: Tpli 200
Breakdown Voltage: 1 kVAC
Color: Rose
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A10092-01 Thermal Interface Products 43
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$115.56
2:
$113.74
5:
$111.95
10:
$108.34
25:
$101.12
50:
$97.51
100:
$93.90

To add to a project, please Log In.

100300003