|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10092-02
Manufacturer Part #:

A10092-02

Manufacturer:

Description:
Thermal Interface Products Tpli 210 FG A1 8x8" 6 W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 8 in
Width: 8 in
Thickness: 0.01 in
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 1000 VAC
Color: Rose
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,330
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,234
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,851,888
PSAC60M-120-R Desktop AC Adapters 419
1-640445-2 Headers & Wire Housings 23,512
MCP4728-E/UN Digital to Analog Converters - DAC 5,357
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,685
BLM15GG221SN1D EMI Filter Beads, Chips & Arrays 23,580
FP-301 3/4 BLACK 200' Heat Shrink Tubing and Sleeves 9
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.70
2:
$29.79
5:
$29.48
10:
$28.89
25:
$27.08
50:
$25.28
100:
$24.37
250:
$23.02
500:
$22.02

To add to a project, please Log In.

116245381 100300003 146802442