|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A10080-01
Manufacturer Part #:

A10080-01

Manufacturer:

Description:
Thermal Interface Products Tpli 220 A0 8x8" 6 W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 203 mm
Width: 203 mm
Thickness: 0.51 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tpli 200
Breakdown Voltage: 4 kVAC
Color: Blue
Flammability Rating: UL 94 HB
Packaging: Bulk
Tensile Strength: 35 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GPVOUS-0.080-00-0816 Thermal Interface Products 32
DLP31SN121ML2L Common Mode Filters / Chokes 6,173
SP1500ST-0.008-02-1012 Thermal Interface Products 110
GP1500-0.060-02-0816 Thermal Interface Products 4
A10263-01 Thermal Interface Products 6
A10080-02 Thermal Interface Products 4
A15796-26 Thermal Interface Products 2
A10096-01 Thermal Interface Products 6
A10095-11 Thermal Interface Products 2
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.76
2:
$37.61
5:
$37.22
10:
$36.48
25:
$34.19
50:
$31.91
100:
$30.77
250:
$29.07

To add to a project, please Log In.

116245381 100300003 146802442