|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-71049501
Manufacturer Part #:

71049-501

Manufacturer:

Description:
Thermoelectric Modules SH10 95 06 LW4.5 30x30x3.6mm
Mouser Online Catalog Page 2,164, Mouser Online Catalog
PDF Page 2,164, PDF Catalog Page
71049-501 Datasheet 71049-501 Datasheet
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 19.7 W
Delta Tmax: + 67 C
Maximum Current: 3 A
Maximum Voltage: 10.6 V
Length: 30 mm
Width: 30 mm
Height: 3.58 mm
Series: SH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
220-2600-00-0602 IC & Component Sockets 15
PCF0603R-8K87BT1 Thin Film Resistors - SMD 4,175
74404063330 Fixed Inductors 1,211
M1262-3005-SS Standoffs & Spacers 87
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.44
2:
$48.69
5:
$47.79
10:
$46.20
25:
$45.23
50:
$42.60
100:
$41.70
250:
$38.75

To add to a project, please Log In.

100300003