Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-71035-506
Manufacturer Part #:

71035-506

Manufacturer:

Description: Thermoelectric Modules CP08,31,06,L,EP,W4.5 12x12x3.4mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 4.9 W
Delta Tmax: + 75 C
Maximum Current: 2.1 A
Maximum Voltage: 4 V
Length: 12.3 mm
Width: 12.3 mm
Height: 0.134 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.60
  10: $25.80
  50: $23.13
  100: $22.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
MRF89XAM8A-I/RM
RF Modules 868MHz Sub-GHz transceiver module
Microchip Technology
1: $9.80
M50-3601542
Headers & Wire Housings 15+15 DIL PIN HDR SMT Au/S ...
Harwin
1: $3.08
M50-3501042
Headers & Wire Housings DIL VERT PC TAIL PIN HEADE ...
Harwin
1: $1.98
DLP-UT1
Industrial Temperature Sensors TEMPERATURE SENSOR
DLP Design
1: $29.95
JIC-2030
Wire Stripping & Cutting Tools WIRE STRIPPER, 20-3 ...
OK Industries
1: $9.10
90635-1302
Headers & Wire Housings 1.27mm QF50 Rec Vt P rLd P ...
Molex
1: $3.13
90635-1202
Headers & Wire Housings 1.27mm QF50 Rec Vt P rLd P ...
Molex
1: $1.38
DF12(3.0)-40DS-0.5V(86)
Board to Board & Mezzanine Connectors 40P V SMT DR ...
Hirose Connector
1: $1.67
3047 BK005
Hook-up Wire 30AWG 7/38 PVC 100ft SPOOL BLACK
Alpha Wire
1: $20.67
202-0007-01
PCBs & Breadboards SOP .5mm pitch 4-72 Pins 2X2"
SchmartBoard
1: $9.99
202-0004-01
PCBs & Breadboards SO 1.27mm pitch
SchmartBoard
1: $9.99
1803-25F
Solder Removal PROWICK .075in WIDTH GREEN 25ft LEN ...
Techspray
0: $0.00
4875-227G
Solder 22AWG .032IN DIA 1/2lb. SPOOL
MG Chemicals
1: $18.74
LM35CZ
Board Mount Temperature Sensors
Texas Instruments
1: $4.76
63604-511
Thermoelectric Modules CP10,31,08,L1,W4.5 15x15x4. ...
Laird Technologies / Thermal Solutions
1: $23.32
2SA
Pliers & Tweezers Erem 4.5" Tweezer Anti-Magntic F ...
Apex Tool Group (Formerly Cooper Tools)
1: $21.60
LI-LBCM1M1
Daughter Cards & OEM Boards 1.3MP CMOS (Aptina) CA ...
Leopard Imaging
1: $32.00

197670321 133647418