|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-66100-501
Manufacturer Part #:

66100-501

Manufacturer:

Description:
Thermoelectric Modules CP2,127,06,L1,W4.5 62x62x4.6mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 120 W
Delta Tmax: + 67 C
Maximum Current: 14 A
Maximum Voltage: 15.4 V
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.48
2:
$89.00
5:
$86.60
10:
$85.30
25:
$81.58
50:
$79.12
100:
$74.17

To add to a project, please Log In.

197670321 100300003