Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-63202-501
Manufacturer Part #:

63202-501

Manufacturer:

Description: Thermoelectric Modules CP10 127 08 L1 30x30x4.0mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 21.4 W
Delta Tmax: + 67 C
Maximum Current: 2.5 A
Maximum Voltage: 15.4 V
Length: 30 mm
Width: 30 mm
Height: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.37
  10: $40.83
  50: $37.97
  100: $35.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
412FM
Fans 40x10mm 12DC 3.5CFM .6W 4300RPM 17dBA SB
ebm-papst
1: $12.15

197670321