Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-57040-500
Manufacturer Part #:

57040-500

Manufacturer:

Description:
Thermoelectric Modules CP2,71,10,L1,W4.5 44x44x5.6mm
Mouser Online Catalog Page 2,274, Mouser Online Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 48.7 W
Delta Tmax: + 50 C
Maximum Current: 9 A
Maximum Voltage: 9 V
Length: 4.5 in
Width: 1 in
Height: 4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 24 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.13
  2: $63.36
  5: $61.65
  10: $60.72
  25: $58.08
  50: $56.32
  100: $52.80
  250: Quote
 

To add to a project, please Log In.

197670321 100300003