|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-56910-502
Manufacturer Part #:

56910-502

Manufacturer:

Description:
Thermoelectric Modules CP14,127,045,L1,W4.5 40x40x3.3mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
56910-502 Datasheet 56910-502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 72 W
Delta Tmax: + 65 C
Maximum Current: 8.5 A
Maximum Voltage: 15.4 V
Length: 39.9 mm
Width: 39.9 mm
Height: 3.3 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI4459ADY-T1-GE3 MOSFET 3,665
09661526612 D-Sub Standard Connectors 408
BRL3225T101K Fixed Inductors 11,442
TC-XX-PR-59 Thermoelectric Assemblies 6
FDN352AP MOSFET 39,121
1725708 Fixed Terminal Blocks 278
PLF1C471MDO1 Aluminum Organic Polymer Capacitors 2,859
H-9111-B Racks & Rack Cabinet Accessories 19
OKX-T/16-D12P-C Non-Isolated DC/DC Converters 130
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.72
5:
$29.02
10:
$27.75
25:
$26.98
50:
$25.93
100:
$25.35
250:
$24.06
500:
$21.27

To add to a project, please Log In.

197670321 100300003