|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-56760-505
Manufacturer Part #:

56760-505

Manufacturer:

Description:
Thermoelectric Modules CP14,127,06,L1,W4.5 40x40x3.8mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 51.4 W
Delta Tmax: + 67 C
Maximum Current: 6 A
Maximum Voltage: 15.4 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 59
SCC2230-E02-05 Gyroscopes 266
LP5907QMFX-3.3Q1 LDO Voltage Regulators 18,945
SUM90P10-19L-E3 MOSFET 7,511
MIKROE-1120 Battery Packs 383
LM158DT Operational Amplifiers - Op Amps 7,372
5-747909-2 D-Sub Standard Connectors 2,140
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
C2M0080120D MOSFET 1,539
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.28
2:
$36.26
5:
$35.28
10:
$34.75
25:
$33.24
50:
$32.24
100:
$30.22
250:
$28.20

To add to a project, please Log In.

197670321 100300003