Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-56610-510
Manufacturer Part #:

56610-510

Manufacturer:

Description: Thermoelectric Modules CP14,127,10,L1,RT,W 4.5, 40x40x4.7mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 36.7 W
Delta Tmax: + 75 C
Maximum Current: 3.9 A
Maximum Voltage: 16.4 V
Length: 39.9 mm
Width: 39.9 mm
Height: 0.185 mm
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.50
  10: $35.51
  50: $31.84
  100: $30.60

To add to a project, please Log In.

133647418 197670321