|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-56590-502
Manufacturer Part #:

56590-502

Manufacturer:

Description:
Thermoelectric Modules CP14,71,10,L1,W4.5 30x30x4.7mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
56590-502 Datasheet 56590-502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 18.7 W
Delta Tmax: + 68 C
Maximum Current: 3.9 A
Maximum Voltage: 8.6 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 217
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
A000062 Development Boards & Kits - ARM 459
J-Link EDU Emulators / Simulators 191
35RAPC4BH3 Phone Connectors 11,114
502225-0801 Automotive Connectors 5,686
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,463
7805SR-C Non-Isolated DC/DC Converters 717
HMC980LP4E Switching Controllers 359
1N914 Diodes - General Purpose, Power, Switching 72,093
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.89
5:
$26.46
10:
$25.74
25:
$24.67
50:
$23.59
100:
$21.81
250:
$20.73
500:
$19.31

To add to a project, please Log In.

197670321 100300003