Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-56500-501
Manufacturer Part #:

56500-501

Manufacturer:

Description: Thermoelectric Modules CP14,71,10,L1,W4.5 30x30x4.7mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 18.7 W
Delta Tmax: + 68 C
Maximum Current: 3.9 A
Maximum Voltage: 8.6 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.21
  10: $28.00
  50: $25.10
  100: $24.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
64979-501
Thermoelectric Modules CP2,127,10,L1,W4.5 62x62x5. ...
Laird Technologies / Thermal Solutions
1: $69.30
56430-501
Thermoelectric Modules CP10,63,05,L1,W4.5 15x30x3. ...
Laird Technologies / Thermal Solutions
1: $26.25
7945001-601
Thermoelectric Modules ZT7 16 F1 4040 TA W8 40 x 4 ...
Laird Technologies / Thermal Solutions
1: $48.21

197670321