|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-56460-501
Manufacturer Part #:

56460-501

Manufacturer:

Description:
Thermoelectric Modules CP10,127,05,L1,W4.5 30x30x3.2mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
56460-501 Datasheet 56460-501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 33.4 W
Delta Tmax: + 67 C
Maximum Current: 3.9 A
Maximum Voltage: 15.4 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD590JH Board Mount Temperature Sensors 399
STW20NK50Z MOSFET 1,827
MUR460RLG Rectifiers 4,583
CLM3C-WKW-CWBYA453 Standard LEDs - SMD 1,901
UCD1V331MNL1GS Aluminum Electrolytic Capacitors - SMD 7,949
B57861S503F40 NTC Thermistors 1,440
TC-XX-PR-59 Thermoelectric Assemblies 6
OKX-T/16-D12P-C Non-Isolated DC/DC Converters 130
FZT749 Bipolar Transistors - BJT 6,077
EEU-FR1E821 Aluminum Electrolytic Capacitors - Leaded 27
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
5:
$33.21
10:
$32.30
25:
$30.96
50:
$29.61
100:
$27.37
250:
$26.02

To add to a project, please Log In.

197670321 100300003