Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-56460-500
Manufacturer Part #:

56460-500

Manufacturer:

Description: Thermoelectric Modules CP10,127,05,L1,EP,W 4.5, 30x30x3.2mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 39.1 W
Delta Tmax: + 75 C
Maximum Current: 3.9 A
Maximum Voltage: 16.4 V
Length: 29.7 mm
Width: 29.7 mm
Height: 0.126 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
154 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.90
  10: $24.41
  50: $21.88
  100: $21.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
ECW-F2475JA
Film Capacitors 4.7uF 250V 5% METAL POLY
Panasonic Electronic Components
1: $2.79
565R20GAP10
Ceramic Disc Capacitors 0.1uF 2Kvolts 20%
Vishay/Cera-Mite
1: $4.67
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
LS150-12
Linear and Switching Power Supplies 150W 12V 12.5A ...
TDK-Lambda
1: $35.50
ECQ-E1106JF
Film Capacitors 100DC 10.0uF 5% L/S =10mm
Panasonic Electronic Components
1: $3.25
A000075
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $56.00
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
DAC0800LCN/NOPB
Digital to Analog Converters - DAC 8B Compatible A ...
Texas Instruments
1: $1.38
254-ECM67-RO
Microphones 6 x 5.0mm -47dB
Kobitone
1: $4.28
SN74ACT74NSR
Flip Flops Dual Pos Edge Trig
Texas Instruments
1: $0.52
SN74ACT04NSRG4
Inverters Hex Inverters
Texas Instruments
1: $0.47
UVZ1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.69
A10462-03
Thermal Interface Products Tgon 805 AO 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $9.42
AC-406
Enclosures, Boxes, & Cases CHASSIS 7x9x2
Bud Industries
1: $13.80
P160KN2 0QC17B50K
Potentiometers
BI Technologies
1: $0.50
HUF76633P3_F085
MOSFET Single NCh 55V 7mOhm Power MOS UltraFET
Fairchild Semiconductor
1: $2.13
1554NGY
Enclosures, Boxes, & Cases 4.7 x 4.7 x 2.4 ABS Fla ...
Hammond Manufacturing
1: $14.18

133647418 197670321