|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-56430-501
Manufacturer Part #:

56430-501

Manufacturer:

Description:
Thermoelectric Modules CP10,63,05,L1,W4.5 15x30x3.2mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
56430-501 Datasheet 56430-501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 16.6 W
Delta Tmax: + 67 C
Maximum Current: 3.9 A
Maximum Voltage: 7.6 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MA100GG103BN NTC Thermistors 2,116
PIC16F677-I/P 8-bit Microcontrollers - MCU 20,410
FT2232H MINI MODULE Interface Development Tools 611
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,685
LG R971-KN-1 Standard LEDs - SMD 176,743
8312 DC Fans 99
NHD-0220DZ-FL-GBW LCD Character Display Modules & Accessories 220
ADVFC32SH Voltage to Frequency & Frequency to Voltage 117
DG301AAK/883B Analog Switch ICs 75
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.96
5:
$23.68
10:
$23.04
25:
$22.08
50:
$21.12
100:
$19.52
250:
$18.56
500:
$17.28

To add to a project, please Log In.

197670321 100300003