|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-43280-503
Manufacturer Part #:

43280-503

Manufacturer:

Description:
Thermoelectric Modules CP10,63,06,L1,W4.5 15x30x3.6mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 12.7 W
Delta Tmax: + 67 C
Maximum Current: 3 A
Maximum Voltage: 7.6 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4969 Test Leads 1,095
28821 Vibration Motors 1,877
KPN700B1/4 Knobs & Dials 724
501200B00000G Heat Sinks 7,077
624-60AB Heat Sinks 749
08-50-0032 Headers & Wire Housings 87,064
22-01-2035 Headers & Wire Housings 24,141
22-27-2031 Headers & Wire Housings 25,276
651-B Heat Sinks 1,015
430007-509 Thermoelectric Modules 10
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.38
5:
$23.13
10:
$22.50
25:
$21.56
50:
$20.62
100:
$19.06
250:
$18.12
500:
$16.88

To add to a project, please Log In.

197670321 100300003