Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-43240-501
Manufacturer Part #:

43240-501

Manufacturer:

Description: Thermoelectric Modules CP10,17,06,L,W4.5 12x12x3.6mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 3.9 W
Delta Tmax: + 50 C
Maximum Current: 3 A
Maximum Voltage: 2.2 V
Length: 4.5 in
Width: 1 in
Height: 4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.59
  10: $21.14
  50: $18.95
  100: $18.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3323EEUE+
RS-232 Interface IC Transceiver For Multidrop Aps
Maxim Integrated
1: $5.61
371824B00034G
Heat Sinks 35X35X7.0mm ADHV MNT
Aavid Thermalloy
1: $5.25
LZ29-1
Fan Cords & Accessories Metal Finger Guard for 40m ...
ebm-papst
1: $4.25
252N
Blowers 25x8mm 12VDC 1.9CFM .5W 9000RPM 15dBA SB
ebm-papst
1: $23.22
PT-11785-MP
Enclosures, Boxes, & Cases 5.00 x 7.50 x 1.75 Wall ...
Bud Industries
1: $12.70

197670321