Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430886-601
Manufacturer Part #:

430886-601

Manufacturer:

Description:
Thermoelectric Modules UT15,24,F2,5252,TA W6 52x56x3.3mm
Mouser Online Catalog Page 2,275, Mouser Online Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Temperature Controller
Qmax: 288 W
Delta Tmax: + 70 C
Maximum Current: 15.1 A
Maximum Voltage: 30.8 V
Length: 52 mm
Unit Weight: 0.211644 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 16,136
ECP-U1C105MA5 Film Capacitors 32,184
ETC1-1T-2-TR Transformers Audio & Signal 6,053
CLX6A-FKB-CJNNRFJBB7A363 Standard LEDs - SMD 31,516
S1621-46R Circuit Board Hardware - PCB 125,657
353537-1 Automotive Connectors 26,481
PKM13EPYH4000-A0 Audio Indicators & Alerts 5,785
1331-BK Heavy Duty Power Connectors 13,666
MIC5205-3.3YM5 TR LDO Voltage Regulators 19,482
SBR3U30P1-7 Rectifiers 20,662
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.71
  2: $95.89
  5: $95.17
  10: $93.05
  25: $90.24
  50: $87.42
  100: $81.78
  250: Quote

To add to a project, please Log In.

100300003 179420027