Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430884-301
Manufacturer Part #:

430884-301

Manufacturer:

Description: Thermoelectric Modules UT8,24,F1,5555,TA,W6 55x55x2.8mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Temperature Controller
Qmax: 153 W
Delta Tmax: + 72 C
Maximum Current: 8.5 A
Maximum Voltage: 29.8 V
Length: 55 mm
Width: 55 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.60
  10: $75.04
  50: $69.01
  100: $65.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CMRA2455
Solid State Relays - Industrial Mount DIN SSR 280V ...
Crydom
1: $104.75
CAT93C66YI-G
EEPROM (512x8)/(256x16) 4K
ON Semiconductor
1: $0.54

179420027