Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430883-301
Manufacturer Part #:

430883-301

Manufacturer:

Description: Thermoelectric Modules UT6,24,F1,5555,TA,W6 55x55x3.9mm
Lifecycle: New At Mouser
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Temperature Controller
Qmax: 113 W
Delta Tmax: + 74 C
Maximum Current: 6 A
Maximum Voltage: 29.8 V
Length: 55 mm
Width: 55 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.09
  10: $58.06
  50: $53.39
  100: $50.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSD18503KCS
MOSFET 40V N-Ch NexFET Power MOSFET
Texas Instruments
1: $1.72
50-36-1678
Headers & Wire Housings MiniFitJrPlg FreeHng DH 2C ...
Molex
1: $0.48
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay/Siliconix
1: $2.25
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
50-36-1673
Headers & Wire Housings MiniFitJr Rcpt DR R V-0 2C ...
Molex
1: $0.48
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
1: $20.00
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
52601-S10-4LF
Headers & Wire Housings 10P VT HDR 3.05 TAIL .38 M ...
FCI
1: $0.84
TZX6V2D-TR
Zener Diodes 6.2 Volt 0.5W 1%
Vishay Semiconductors
1: $0.10
KA78L10AZTA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.39
OD1232-24HB
Fans Fan 120x32 24VDC Ball Wire 120cfm
Orion Fans
1: $15.30
0235006.MXP
Fuses 250V 6A Fast Acting
Littelfuse
1: $0.25
MF1/4DCT52R2201F
Metal Film Resistors - Through Hole 1/4W 2.2K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R6801F
Metal Film Resistors - Through Hole 1/4 WATT 6.8K ...
KOA Speer
1: $0.06

179420027