Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430856-501
Manufacturer Part #:

430856-501

Manufacturer:

Description: Thermoelectric Modules UT15,200,F2,4040,TA RT,W6, 40x44x3.3mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 236.6 W
Delta Tmax: + 68 C
Maximum Current: 15.4 A
Maximum Voltage: 25 V
Length: 40 mm
Width: 40 mm
Height: 0.13 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.54
  10: $73.27
  50: $67.06
  100: $64.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
430759-509
Thermoelectric Modules UT11 12 F2 3030 TA W6 30x34 ...
Laird Technologies / Thermal Solutions
1: $50.61
EYG-S121810
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $58.60
PLG0J182MDO1
Aluminum Electrolytic Capacitors - Leaded 1800uF 6 ...
Nichicon
1: $2.14
74271142
EMI/RFI Suppressors & Ferrites 182ohms @ 100mHZ
Wurth Electronics
1: $4.02
74271
EMI/RFI Suppressors & Ferrites Safety Key, Black
Wurth Electronics
1: $0.43

000000001