|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430764-505
Manufacturer Part #:

430764-505

Manufacturer:

Description:
Thermoelectric Modules UT15,12,F2,4040,TA W6 40x44x2.8mm
Mouser Online Catalog Page 2,164, Mouser Online Catalog
PDF Page 2,164, PDF Catalog Page
430764-505 Datasheet 430764-505 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Single Stage
Qmax: 126 W
Delta Tmax: + 69 C
Maximum Current: 14.6 A
Maximum Voltage: 14.4 V
Length: 40 mm
Width: 40 mm
Height: 2.8 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLSTK2000A Development Boards & Kits - 8051 34
22205C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,925
D1D12 Solid State Relays - Industrial Mount 86
CC2540EMK-USB Development Boards & Kits - Wireless 138
DF40C(2.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 4,149
CGA5L1X7R1E106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,274
NCP5623DTBR2G LED Lighting Drivers 1,175
LME49710NA/NOPB Audio Amplifiers 933
PJ-102AH DC Power Connectors 32,639
AFBR-59R5LZ Fiber Optic Transmitters, Receivers, Transceivers 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.38
2:
$47.07
5:
$45.80
10:
$45.11
25:
$43.15
50:
$41.84
100:
$39.22
250:
$36.61

To add to a project, please Log In.

100300003