Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430745-510
Manufacturer Part #:

430745-510

Manufacturer:

Description: Thermoelectric Modules UT8,12,F2,2525,TA,W6 25x27x1.9mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Single Stage
Qmax: 69 W
Delta Tmax: + 69 C
Maximum Current: 7.9 A
Maximum Voltage: 14.4 V
Length: 25 mm
Width: 24 mm
Height: 1.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.22
  10: $59.82
  50: $55.01
  100: $52.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08053C105JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1 ...
AVX
1: $2.28
A16412-01
Thermal Interface Products TPUTTY 506 75cc CARTRID ...
Laird Technologies / Thermal Solutions
1: $87.82
PN3643
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.47
7950003-601
Thermoelectric Modules ZT6 12 F1 4040 TA W8 40 x 4 ...
Laird Technologies / Thermal Solutions
1: $50.79
PB137ACV
Linear Regulators - Standard 13.7V 1.5A Positive
STMicroelectronics
1: $1.32
PA1-1CB
Heat Sinks Heat dissipator For plastic case
CTS Electronic Components
1: $1.83
293D106X5016C2TE3
Tantalum Capacitors - Solid SMD 10uF 16volts 5% C ...
Vishay/Sprague
1: $1.05
PR1593L
PCBs & Breadboards 3.3 x 2.3 in. (83 x 58mm)
BusBoard Prototype Systems
1: $5.00
17604 10 B1
AC Power Cords 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK
Volex
1: $12.28
4880MG
Thermal Interface Products MOUNTING KIT TO-220
Aavid Thermalloy
1: $1.65

000000001