Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430745-505
Manufacturer Part #:

430745-505

Manufacturer:

Description:
Thermoelectric Modules UT8,12,F2,2525,11,RT W6, 25x27x1.9mm
Mouser Online Catalog Page 2,275, Mouser Online Catalog
PDF Page 2,275, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 75 W
Delta Tmax: + 79 C
Maximum Current: 7.99 A
Maximum Voltage: 16.2 V
Length: 26.92 mm
Width: 24.56 mm
Height: 1.96 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.02
  2: $72.98
  5: $71.02
  10: $69.95
  25: $66.90
  50: $64.88
  100: $60.82
  250: Quote
 

To add to a project, please Log In.

100300003