|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430705-503
Manufacturer Part #:

430705-503

Manufacturer:

Description:
Thermoelectric Modules CP14,71,06,L1,W4.5 30x30x3.8mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
430705-503 Datasheet 430705-503 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 28.7 W
Delta Tmax: + 67 C
Maximum Current: 6 A
Maximum Voltage: 8.6 V
Length: 29.7 mm
Width: 29.7 mm
Height: 3.8 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 206,056
BQ25570RGRT Battery Management 774
GRM188R60J475ME19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,075
LMK063BJ104KP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 446,187
08-50-0106 Headers & Wire Housings 98,702
09-50-3021 Headers & Wire Housings 25,627
F380J476MMAAXE Tantalum Capacitors - Polymer SMD 9,029
GBPC2502 Bridge Rectifiers 487
78F100J-RC Fixed Inductors 15,298
Real Time Availability
Stock:
99 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.54
5:
$24.23
10:
$23.57
25:
$22.59
50:
$21.61
100:
$19.97
250:
$18.99
500:
$17.68

To add to a project, please Log In.

197670321 100300003