|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430701-501
Manufacturer Part #:

430701-501

Manufacturer:

Description:
Thermoelectric Modules ET19 35 F1N 0612 11W 2.25 6.0x12.2x1.65mm
Mouser Online Catalog Page 2,164, Mouser Online Catalog
PDF Page 2,164, PDF Catalog Page
430701-501 Datasheet 430701-501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Single Stage
Qmax: 3 W
Delta Tmax: + 65 C
Maximum Current: 1.9 A
Maximum Voltage: 2.7 V
Length: 6.2 mm
Width: 8.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.39
2:
$88.91
5:
$86.51
10:
$85.21
25:
$81.50
50:
$79.04
100:
$74.09

To add to a project, please Log In.

103562391 100300003