Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430687-502
Manufacturer Part #:

430687-502

Manufacturer:

Description:
Thermoelectric Modules ET12,65,F2A,1312,11W 2.25 13.2x13.2x2.7mm
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Single Stage
Qmax: 5.3 W
Delta Tmax: + 67 C
Maximum Current: 1.2 A
Maximum Voltage: 7.4 V
Length: 13.16 mm
Width: 13.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.20
  2: $62.46
  5: $60.77
  10: $59.86
  25: $57.25
  50: $55.52
  100: $52.05
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTCLE203E3104FB0
Thermistors - NTC 100Kohms 1%
Vishay / BC Components
1: $1.23
7940001-601
Thermoelectric Modules ZT4 7 F1 2020 TA W8 20 x 20 ...
Laird Technologies / Thermal Solutions
1: $46.44
NCP15WB473J03RC
Thermistors - NTC 47K OHM 5%
Murata Electronics
1: $0.11
BK/TDC180-1
Specialty Fuses BRIT PLUGTOP FUS240V
Bussmann / Eaton
1: $3.24

100300003