Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430548-502
Manufacturer Part #:

430548-502

Manufacturer:

Description: Thermoelectric Modules ET20,68,F1A,1313,11W 2.25 13.2x13.2x2.2mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,164, Mouser Enhanced Catalog
PDF Page 2,164, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Qmax: 9.3 W
Delta Tmax: + 67 C
Maximum Current: 2 A
Maximum Voltage: 7.8 V
Length: 13.2 mm
Width: 13.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 24 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.54
  10: $52.63
  50: $48.40
  100: $43.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H3192-05
Circuit Board Hardware - PCB .5mm PC BOARD SOCKET ...
Harwin
1: $0.65

000000001