Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430544-501
Manufacturer Part #:

430544-501

Manufacturer:

Description: Thermoelectric Modules ET20,24,F2A,0709,11 W2.25 6.6x10.8x2mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,164, Mouser Enhanced Catalog
PDF Page 2,164, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Delta Tmax: + 75 C
Maximum Current: 2 A
Maximum Voltage: 3.1 V
Length: 10.8 mm
Width: 6.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.69
  10: $46.13
  50: $42.42
  100: $37.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
MPX2202AP
Board Mount Pressure / Force Sensors UNIBODY COMPE ...
Freescale Semiconductor
1: $12.19
2057-440-SS
Standoffs & Spacers 1/2 LNGTH 4-40 STD FML HEX STA ...
RAF Electronic Hardware
1: $1.08
1109-2-N
Standoffs & Spacers 1/4 LNGTH 0.09 ID SCRW SZ 2 RN ...
RAF Electronic Hardware
1: $0.18
2053-440-AL-7
Standoffs & Spacers 1/4 LGNTH 4-40 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.20
1107-2-N
Standoffs & Spacers 1/8 LNGTH 0.09 ID SCRW SZ 2 RN ...
RAF Electronic Hardware
1: $0.15

000000001