Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430294-502
Manufacturer Part #:

430294-502

Manufacturer:

Description: Thermoelectric Modules CP14,35,045,L,EP,W 4.5, 15x30x3.3mm
Silverlight Page 2,162, Mouser Enhanced Catalog
PDF Page 2,162, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 22.5 W
Delta Tmax: + 75 C
Maximum Current: 8.7 A
Maximum Voltage: 4.5 V
Length: 29.72 mm
Width: 14.86 mm
Height: 0.131 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.24
  10: $32.00
  50: $28.69
  100: $27.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
SKRWAEE030
Tactile Switches 3.7x3.7x0.35mm 160gf
ALPS
1: $0.22
3FD-416
Power Transformers 16VCT@0.4A 8V@0.8A Dual Primary
Tamura
1: $7.83
LP37OACGG
Pushbutton Switches
E-Switch
1: $9.95
112533
RF Connectors BNC STRAIGHT PLUG 8X/LMR240
Amphenol Connex
1: $1.78
0467.250NR
Fuses 32V.25A VFA Slimline
Littelfuse
1: $0.82
LM337BTG
Linear Regulators - Standard 1.5A -1.2 to -37V ADJ ...
ON Semiconductor
1: $0.82
MV-102-55E
Heat Sinks HTSNK TO-247 TO-264 Degreased
Ohmite
1: $7.67
FN402-1-02
Power Line Filters 1A 250VAC 50/60HZ LOW-COST PCB ...
Schaffner
1: $7.97
LTE-5228A
Infrared Emitters Infrared 940nm
Lite-On
1: $0.24
DC1722J5010AHF
Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupli ...
Anaren
1: $0.72
NTCALUG02A103F
Thermistors - NTC 10K 1% Low Therm Gradient
Vishay/BC Components
1: $1.39
PIC16F917-I/PT
8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O
Microchip Technology
1: $3.74
L17D4K63116
D-Sub Tools & Hardware METAL DUST CAP FOR 15 POS. ...
Amphenol Commercial Products
1: $1.20
24LC256-I/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.95
SRN8040-3R6Y
Fixed Inductors 3.6uH 30%
Bourns
1: $0.44
MCP1702T-1502E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.52
SSCF110100
Detector Switches BI-DIR 71.4gf PCB
ALPS
1: $1.30
LY4-DC24
General Purpose Relays PLUG-IN 4PDT 24 VDC
Omron Industrial
1: $12.66

133647418 197670321