Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430285-513
Manufacturer Part #:

430285-513

Manufacturer:

Description:
Thermoelectric Modules HT6,12,F2,4040,TA,RT W6, 40x44x3.6mm
Mouser Online Catalog Page 2,275, Mouser Online Catalog
PDF Page 2,275, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 56.7 W
Delta Tmax: + 75 C
Maximum Current: 6 A
Maximum Voltage: 16.4 V
Length: 43.9 mm
Width: 39.9 mm
Height: 0.143 mm
Series: ThermaTEC
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC1004EVM Touch Sensor Development Tools 73
ULN2803A Darlington Transistors 16,635
43025-0400 Headers & Wire Housings 53,041
MXR-8P-8P(71) Circular Push Pull Connectors 748
1N5817 Schottky Diodes & Rectifiers 27,224
16-02-0110 Headers & Wire Housings 7,306
0506015.MXP Cartridge Fuses 876
SRR0604-3R3ML Fixed Inductors 4,617
EVP-AVAA1A Tactile Switches 12,759
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.25
  2: $45.00
  5: $43.78
  10: $43.13
  25: $41.25
  50: $40.00
  100: $37.50
  250: $35.00
  500: Quote

To add to a project, please Log In.

100300003