Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430278-507
Manufacturer Part #:

430278-507

Manufacturer:

Description:
Thermoelectric Modules OT20 32 F0 0808 11 W 2.25 8.1x10.2x2.2mm
Mouser Online Catalog Page 2,276, Mouser Online Catalog
PDF Page 2,276, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Single Stage
Qmax: 4.4 W
Delta Tmax: + 67 C
Maximum Current: 2 A
Maximum Voltage: 3.7 V
Length: 8.1 mm
Width: 8.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 303,511
3541H-1-103L Precision Potentiometers 199
47712-000LF Headers & Wire Housings 3,681
ERA.1S.306.CLL Circular Push Pull Connectors 17
DG412DY-E3 Analog Switch ICs 1,320
1856/19 BR005 Hook-up Wire 1
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.79
  2: $44.55
  5: $43.35
  10: $42.69
  25: $40.84
  50: $39.60
  100: $37.12
  250: $34.65
  500: Quote

To add to a project, please Log In.

103562391 100300003