Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430274-501
Manufacturer Part #:

430274-501

Manufacturer:

Description: Thermoelectric Modules OT12,62,F3,1211,11,W 2.25, 7.6mm x 6.0mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,164, Mouser Enhanced Catalog
PDF Page 2,164, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Delta Tmax: + 67 C
Maximum Current: 1.2 A
Maximum Voltage: 8 V
Length: 7.6 mm
Width: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.65
  10: $65.02
  50: $59.79
  100: $53.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2401+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.55

000000001