Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430165-501
Manufacturer Part #:

430165-501

Manufacturer:

Description: Thermoelectric Modules CP2 71 06 L1 44x44x4.6mm
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 68.4 W
Delta Tmax: + 67 C
Maximum Current: 14.3 A
Maximum Voltage: 8.1 V
Length: 44 mm
Width: 44 mm
Height: 4.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.71
  10: $30.33
  50: $28.22
  100: $26.24

To add to a project, please Log In.

197670321