Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-430160-504
Manufacturer Part #:

430160-504

Manufacturer:

Description: Thermoelectric Modules HT8,12,F2,4040,TA,RT W6, 40x44x3.3mm
Silverlight Page 2,163, Mouser Enhanced Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Type: Ceramic Plate
Qmax: 80 W
Delta Tmax: + 75 C
Maximum Current: 8.5 A
Maximum Voltage: 16.4 V
Length: 43.9 mm
Width: 39.9 mm
Height: 0.131 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.28
  10: $39.16
  50: $36.01
  100: $34.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
G6DS-1A-H-DC5
General Purpose Relays SPST-NO 5A 5VDC Hi-Sensitiv ...
Omron Electronics
1: $6.86
FP301-1/16-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.97
FP301-3/32-48"-White-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $1.03

000000001