|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-430160-502
Manufacturer Part #:

430160-502

Manufacturer:

Description:
Thermoelectric Modules HT8 12 F2 4040 TA W6 40x44x3.3mm
Mouser Online Catalog Page 2,862, Mouser Online Catalog
PDF Page 2,862, PDF Catalog Page
430160-502 Datasheet 430160-502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Modules
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Ceramic Plate
Qmax: 72 W
Delta Tmax: + 63 C
Maximum Current: 8.5 A
Maximum Voltage: 14.4 V
Length: 40 mm
Width: 40 mm
Height: 3.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 175,769
43025-0200 Headers & Wire Housings 28,590
19002-0024 Terminals 8,593
39-01-2021 Headers & Wire Housings 17,399
39-01-2025 Headers & Wire Housings 32,839
430141-512 Thermoelectric Modules 55
UVR1E100MDD Aluminum Electrolytic Capacitors - Leaded 8,735
430856-500 Thermoelectric Modules 4
MFR-25FRF52-15M Metal Film Resistors - Through Hole 1,826
KSW24Y-0100 Hook-up Wire 1
Real Time Availability
Stock:
182 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.68
2:
$43.47
5:
$42.29
10:
$41.66
25:
$39.85
50:
$38.64
100:
$36.22
250:
$33.81

To add to a project, please Log In.

149808517 100300003